- RS Stock No.:
- 247-2160
- Mfr. Part No.:
- KB-2550SGD
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 247-2160
- Mfr. Part No.:
- KB-2550SGD
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light Bars 19.05 x 3.81 mm, Kingbright
This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.
Kingbright Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Green |
Number of Segments | 1 |
Dominant Wavelength | 565 nm |
Mounting Type | Through Hole |
External Height | 4.9mm |
External Depth | 6.1mm |
External Dimensions | 4.9 x 20 x 6.1mm |
External Width | 20mm |
Luminous Intensity | 70 mcd |
Colour of Face | White |
Forward Voltage | 2.2 V |
Power Dissipation | 62.5mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Forward Current | 25mA |
Operating Temperature Range | -40 → +85°C |