SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
235-8761
Mfr. Part No.:
SC05-11SRWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

640 nm

Character Width

7.3mm

Character Height

12.7mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8mm

External Width

12.7mm

External Dimensions

19 x 12.7 x 8mm

External Height

19mm

Luminous Intensity

34 mcd

Colour of Face

Grey

Forward Voltage

1.85 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

Note

A5


7-Segment LED Displays

Related links