- RS Stock No.:
- 168-2368
- Mfr. Part No.:
- LB-602EA2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2368
- Mfr. Part No.:
- LB-602EA2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.
Character Height is 10.16mm
DIP Type
Anode Common Type
DIP Type
Anode Common Type
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 2 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 610 nm |
Character Width | 8mm |
Character Height | 14.3mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 25 x 19 x 8mm |
External Depth | 19mm |
External Height | 8mm |
External Width | 25mm |
Luminous Intensity | 90 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 1040mW |
Operating Temperature Range | -25 → +75°C |
Forward Current | 25mA |
Decimal Orientation | Right Side |
For Use With | General Electronic Equipments |
Series | LB-602A2 |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |