- RS Stock No.:
- 145-1492
- Mfr. Part No.:
- CA56-11SYKWA
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 145-1492
- Mfr. Part No.:
- CA56-11SYKWA
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Yellow |
Number of Segments | 7 |
Character Width | 8mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 19mm |
External Height | 8.1mm |
External Width | 50.3mm |
External Dimensions | 50.3 x 19 x 8.1mm |
Luminous Intensity | 120 mcd |
Colour of Face | Grey |
Forward Voltage | 2.5 V |
Power Dissipation | 75mW |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +85°C |
Series | CA56 |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Forward Current | 30mA |