VCC CNX460E024124 Power Cord LED Cable for LED Strip Light, 609.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-9740
Mfr. Part No.:
CNX460E024124
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Function

Power Cord

For Use With

LED Strip Light

Length

609.6mm

Connector Genders

Female, Male

Connector A Angle

Straight

Connector A Type

Single Row Locking Header

Connector B Type

Panel Connector Socket

Number of Conductors

2

Conductor Size

24AWG

Series

CNX460

Connector B Angle

Straight

Sheath Colour

Black, White

COO (Country of Origin):
MX

VCC CNX460 Series LED Mount Cables


VCC CNX460 series 10 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX460 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX460 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 10 mm bi-lead, tri-lead (bi-colour), six lead (RGB) and Hi-Flux four-lead ultra-bright LEDs and fits to a 8 mm panel mount hole.

8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header

Note

LED and Lens must be ordered separately, see VCC HMC/HMS series lenses.


LED Mounting Hardware - VCC