- RS Stock No.:
- 890-8176
- Mfr. Part No.:
- CT2-200
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8176
- Mfr. Part No.:
- CT2-200
- Manufacturer:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LINKLED Series Cables
Dialight range of cables to fit the LinkLED range of visible LED light chains. The LinkLED series can accommodate up to nine single colour LEDs connected together via various lengths of connection cable.
Dialight LED Cables
Specifications
Attribute | Value |
---|---|
Function | Link |
For Use With | Lumidrives LinkLED |
Length | 200mm |
Connector Genders | Female |
Series | CT2 |
Connector A Type | 2-Way Connector |
Connector B Type | 2-Way Connector |
Number of Conductors | 2 |
Connector B Angle | Straight |
Connector A Angle | Straight |
Sheath Colour | Black, Red |