Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Bulbs
Marl BA15d LED Cluster Lamp, Green, Cluster shape
RS Stock No.:
764-6280
Mfr. Part No.:
240-065-64
Manufacturer:
Marl
View all LED Bulbs
Discontinued product
RS Stock No.:
764-6280
Mfr. Part No.:
240-065-64
Manufacturer:
Marl
Technical data sheets
Legislation and Compliance
Product Details
Specifications
240 Series Data Sheet
Guide to Buying Lamps and Lighting V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
BA15d LED Lamp Replacements - 240 Series
Marl 240 series BA15d LED lamp replacements are a direct replacement option for filament lamps.
Direct replacement for BA15d
Bi-polar product
Internally potted for increased reliability
Ideal for high vibration applications
4 LED cluster
Attribute
Value
Lamp Base
BA15d
Lamp Type
LED
Lamp Shape
Cluster
Colour Tone
Green
Voltage Rating
48 V ac/dc
Luminosity
870 mcd
Length
29.7 mm
Diameter
16mm
Current Rating
10 mA