- RS Stock No.:
- 713-4359
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 713-4359
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Lamp Base | ES/E27 |
Wattage | 6 W |
Dimmable | Yes |
Colour Tone | White |
Voltage Rating | 240 V ac |
Luminosity | 498.0 lm |
Length | 130 mm |
Diameter | 80mm |
Life Hours | 30000h |