Osram NAV LED E40 LED GLS Bulb 50 W(100W), 2700K, Warm White, Cluster shape

Stock information currently inaccessible
RS Stock No.:
239-8454
Mfr. Part No.:
4058075453760
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E40

Wattage

50 W

Colour Temperature

2700K

Series

NAV LED

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Cluster

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram NAV LED has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 50 °C.

Long life time
IP40 type protection
LED lighting technology used

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy