- RS Stock No.:
- 216-2691
- Mfr. Part No.:
- 929002391902
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
PHP550.41
(exc. VAT)
PHP616.46
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP550.41 |
- RS Stock No.:
- 216-2691
- Mfr. Part No.:
- 929002391902
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Featuring a classic heritage design, Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
EU RoHS compliant
Dimmable
Dimmable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 5 W |
Colour Temperature | 2200 K, 2700 K |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | Bulb |
Colour Tone | Warm Glow |
Voltage Rating | 220 → 240 V |