LEDVANCE G9 LED Capsule Bulb 2.6 W(40W), 4000K, White, Capsule shape
- RS Stock No.:
- 206-8609
- Mfr. Part No.:
- 4058075812697
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8609
- Mfr. Part No.:
- 4058075812697
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | G9 | |
| Wattage | 2.6 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Tone | White | |
| Luminosity | 320 lm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base G9 | ||
Wattage 2.6 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Tone White | ||
Luminosity 320 lm | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom® LED is a bright, Omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamp. The lamp has 2.6 W of wattage which has 4000 k of colour temperature and long lifetime of up to 15,000 h which is good all-around light emission.
Ambient temperature range -20 to +40 °C
Lamp base G9
Lamp base G9
