Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
LED Bulbs
LEDVANCE E27 LED Reflector Lamp 12.5 W(120W), 2700K, Warm White, Reflector shape
RS Stock No.:
206-8499
Mfr. Part No.:
4099854067822
Manufacturer:
LEDVANCE
View all LED Bulbs
Discontinued product
RS Stock No.:
206-8499
Mfr. Part No.:
4099854067822
Manufacturer:
LEDVANCE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 4058075264106
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Ledvance Parathom PAR38 is quick, simple and safe replacement without rewiring. It has no UV and near IR radiation in the light beam and has 12.5 W of wattage which give 2700 K of colour temperature.
High colour consistency 6 SDCM
Not dimmable
Attribute
Value
Lamp Base
E27
Wattage
12.5 W
Colour Temperature
2700K
Lamp Type
LED
Incandescent Equivalent Wattage
120W
EU Energy Efficiency Rating
F
Lamp Shape
Reflector
Colour Tone
Warm White
Voltage Rating
220 → 240 V
UK Energy Efficiency Rating
F