- RS Stock No.:
- 204-4233
- Mfr. Part No.:
- 929001325102
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
PHP337.44
(exc. VAT)
PHP377.93
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP337.44 |
- RS Stock No.:
- 204-4233
- Mfr. Part No.:
- 929001325102
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED candles and lustres are designed for retrofit replacement of incandescent lamp sand are particularly attractive for chandeliers. The LED lamps deliver huge energy savings and minimize maintenance
cost.
cost.
High efficiency
Power 60W
Energy saving
Power 60W
Energy saving
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 7 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED |
Series | CorePro |
Lamp Shape | B38 |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |