Philips CorePro B22 LED GLS Bulb 10.5 W(75W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 204-4211
- Mfr. Part No.:
- 929002069402
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-4211
- Mfr. Part No.:
- 929002069402
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 10.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Lamp Type | LED | |
| Series | CorePro | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 10.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Lamp Type LED | ||
Series CorePro | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED bulbs are compatible with existing fixtures with an E27 or B22 holder and are designed for retrofit replacement of incandescent bulbs. They deliver huge energy savings and minimize maintenance cost. The CorePro LED bulb is the perfect bulb for basic lighting needs.
High efficiency
Power 75W
Energy saving
Power 75W
Energy saving
