- RS Stock No.:
- 204-4172
- Mfr. Part No.:
- 929001217902
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
PHP290.97
(exc. VAT)
PHP325.89
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP290.97 |
Alternative
![Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 3000K, White, PAR 16 shape](https://media.rs-online.com/t_thumb100/Y2317012-01.jpg)
Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 3000K, White, PAR 16 shape
PHP323.66
Each
RS Stock No.: 231-7012
- RS Stock No.:
- 204-4172
- Mfr. Part No.:
- 929001217902
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 35W
Energy saving
Minimize maintenance cost
Power 35W
Energy saving
Minimize maintenance cost
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3.5 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 35W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | White |
Voltage Rating | 220 → 240 V |