- RS Stock No.:
- 195-0346
- Mfr. Part No.:
- 4058075125001
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 195-0346
- Mfr. Part No.:
- 4058075125001
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Replacement for HQL: Suitable for operation with conventional control gear for HQL
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)
Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)
Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 95 W |
Lamp Type | LED |
Series | HQL LED |
Lamp Shape | Cluster |
EU Energy Efficiency Rating | E |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Length | 270 mm |
Diameter | 110mm |
Life Hours | 50000h |
Current Rating | 8.6 (Inrush) A |
Viewing Angle | 360° |
UK Energy Efficiency Rating | E |