- RS Stock No.:
- 194-4689
- Mfr. Part No.:
- 26536
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 194-4689
- Mfr. Part No.:
- 26536
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED retrofit replacement for halogen low voltage capsules Compact design Omni-directional light distribution12V AC/DC300lm = 28W halogen GY6.35 lamp High lumen efficacy: 125lm/W91% energy saving A++ energy rating Non-dimmable Suitable for chandeliers, interior display, shop windows, decorative and general lighting applications.
A bright, omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamps. Ideal for chandeliers, interior display lighting, shop windows, task lighting, decorative luminaires, restaurants, hotels etc.
A bright, omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamps. Ideal for chandeliers, interior display lighting, shop windows, task lighting, decorative luminaires, restaurants, hotels etc.
Specifications
Attribute | Value |
---|---|
Lamp Base | GY6.35 |
Wattage | 2.4 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Lamp Shape | Capsule |
Voltage Rating | 12 V ac/dc |
Luminosity | 300 lm |
Length | 57 mm |
Diameter | 13mm |
Life Hours | 15000h |