- RS Stock No.:
- 193-8139
- Mfr. Part No.:
- 4058075198708
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8139
- Mfr. Part No.:
- 4058075198708
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED VALUE PAR16 | LED reflector lamps PAR16 with retrofit pin base
– Ideal for economical spotlighting
– Alternative to line-voltage halogen lamps
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Shockproof and vibration-proof thanks to LED technology
– Professional thermal management
– LED lamps for line voltage
– Not dimmable
– Base: GU10
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Alternative to line-voltage halogen lamps
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Shockproof and vibration-proof thanks to LED technology
– Professional thermal management
– LED lamps for line voltage
– Not dimmable
– Base: GU10
– Mercury-free lamps
– Lifetime: up to 15,000 h
Areas of Application:
– Spotlighting for accents
– Domestic applications
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– As a downlight for marking walkways, doors, stairs, etc.
– Atmospheric accent lighting throughout the home
– All domestic rooms, especially where the lamps are visible
– Domestic applications
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– As a downlight for marking walkways, doors, stairs, etc.
– Atmospheric accent lighting throughout the home
– All domestic rooms, especially where the lamps are visible
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Series | LED Value PAR 16 |
EU Energy Efficiency Rating | F |
Lamp Shape | Reflector |
Luminosity | 350 lm |
UK Energy Efficiency Rating | F |