Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Green
- RS Stock No.:
- 146-7777
- Mfr. Part No.:
- DL2EDB3SB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,878.37
(exc. VAT)
PHP2,103.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,878.37 |
*price indicative
- RS Stock No.:
- 146-7777
- Mfr. Part No.:
- DL2EDB3SB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | BA15D | |
| Current | 150A | |
| Series | Harmony XVM Optimum | |
| Colour | Green | |
| Voltage | 24V ac/dc | |
| Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Lamp Base/Socket BA15D | ||
Current 150A | ||
Series Harmony XVM Optimum | ||
Colour Green | ||
Voltage 24V ac/dc | ||
Diameter 21mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Motor less + LED Flashing
External Buzzer volume adjustor 70 DB to 90 DB
Straight & Side wiring- more flexible
Related links
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Red
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, White
- Schneider Electric Harmony for use with Harmony XVM Optimum LED Lamp Blue
- Schneider Electric Harmony BA15D LED Lamp, Orange
- Schneider Electric DL1 BA15D LED Lamp 1.13 W Ba15D Bulb shape
- Schneider Electric BA15D LED Lamp, Red
- Schneider Electric Harmony XVM Series Green Signal Tower, 1 Lights 230V ac/dc Base Mount
- Schneider Electric Harmony XVM Series Red 2 Lights 230V ac Vertical

