- RS Stock No.:
- 124-4319
- Mfr. Part No.:
- 8718696510049
- Manufacturer:
- Philips Lighting
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP302.40
(exc. VAT)
PHP338.69
(inc. VAT)
Units | Per Unit |
1 + | PHP302.40 |
- RS Stock No.:
- 124-4319
- Mfr. Part No.:
- 8718696510049
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CorePro LEDbulb ND
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures with an E27 and B22 holder. The light omitted from the bulb creates a warm accent beam, due to the frosted finish and is the perfect solution for residential and commercial spaces.
Features and Benefits
A60 bulb shape
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
Warm accent beam
15000 lifetime hours
E27 and B22 cap bases
Non-Dimmable
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 11 W |
Colour Temperature | 2700K |
Series | CorePro |
Incandescent Equivalent Wattage | 75W |
Lamp Type | LED |
Dimmable | No |
EU Energy Efficiency Rating | F |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1055 lm |
Length | 108 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Current Rating | 95 mA |
Viewing Angle | 200° |