Sylvania SYLSPLASH LED Bulbs 40 W, Warm White, Bulb shape
- RS Stock No.:
- 622-273
- Mfr. Part No.:
- 90231
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP3,131.71
(exc. VAT)
PHP3,507.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,131.71 |
*price indicative
- RS Stock No.:
- 622-273
- Mfr. Part No.:
- 90231
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 40 W | |
| Lamp Type | LED | |
| Series | SYLSPLASH | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 40 W | ||
Lamp Type LED | ||
Series SYLSPLASH | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED luminaire features a durable polycarbonate housing and is designed for ceiling surface mounting. It provides safe and reliable lighting with Class II electrical protection. Ideal for residential and consumer applications, it offers efficient and easy-to-install illumination.
IP65 protection rated
Non dimmable
Non dimmable
Related links
- Sylvania SYLSPLASH LED Bulbs 50 W Bulb shape
- Sylvania SYLSPLASH LED Bulbs 20 W Bulb shape
- Sylvania ToLEDo GLS B22 LED Bulbs 8 W(60W) Warm White, Bulb shape
- SEEREP SLD HID LED Bulbs 34 W Warm White, Bulb shape
- SEEREP WLH1010 E27 LED Bulbs 5 W(75W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb 21 W(150W) Warm White, Bulb shape
- SHOT GU10 LED Reflector Lamp 5 W(50W) Warm White, Bulb shape
- SHOT SLD9 S14s GLS LED Bulb 5 W(32W) Warm White, Bulb shape
