Sylvania 30140 ToLEDo Platinum RT Candle LED Filament Warm White LED (2700k)
- RS Stock No.:
- 622-255
- Mfr. Part No.:
- 30140
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP608.94
(exc. VAT)
PHP682.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 16 unit(s) shipping from March 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP608.94 |
*price indicative
- RS Stock No.:
- 622-255
- Mfr. Part No.:
- 30140
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Filament | |
| LED Colour | Warm White | |
| Colour Temperature | 2700k | |
| Typical Luminous Flux | 485lm | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | CE, UKCA, IP20 | |
| Viewing Angle | 320 ° | |
| Series | ToLEDo Platinum RT Candle | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Filament | ||
LED Colour Warm White | ||
Colour Temperature 2700k | ||
Typical Luminous Flux 485lm | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals CE, UKCA, IP20 | ||
Viewing Angle 320 ° | ||
Series ToLEDo Platinum RT Candle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Ultra efficient LED filament lamp range combines the classic look of traditional lamps with modern energy-saving technology. It reduces energy bills by up to 95% compared to incandescent bulbs and holds an Energy Class A rating with best-in-class lumen efficacy. Designed to last three times longer than standard LED retrofit lamps, it offers a remarkable 50,000-hour average rated life, minimizing frequent replacements. With a sparkling light effect, it is ideal for everyday lighting in homes and hotels.
Omni directional light distribution
Non dimmable
Related links
- Sylvania ToLEDo Platinum RT Candle E14 LED Bulbs 2.3 W(40 W) Cool White, Candle shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Platinum RTST64 CL840LM 827E27 SL E27 LED Bulbs 4 W(60 W) Warm White, ST64 shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
- Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
