Sylvania YOURHOME SYLWALL UPDOWN GU10 LED Bulbs 1 W, RAL 9005, Bulb shape
- RS Stock No.:
- 622-250
- Mfr. Part No.:
- 90193
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP2,392.28
(exc. VAT)
PHP2,679.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,392.28 |
*price indicative
- RS Stock No.:
- 622-250
- Mfr. Part No.:
- 90193
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Power | 1W | |
| Series | YOURHOME SYLWALL UPDOWN | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | RAL 9005 | |
| Voltage | 220, 240V | |
| Luminous Flux | 1lm | |
| Colour Reference Code | RAL 9005 | |
| Lifespan | 30000h | |
| Length | 108mm | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Power 1W | ||
Series YOURHOME SYLWALL UPDOWN | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour RAL 9005 | ||
Voltage 220, 240V | ||
Luminous Flux 1lm | ||
Colour Reference Code RAL 9005 | ||
Lifespan 30000h | ||
Length 108mm | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Modern twin wall light is designed for outdoor spaces, featuring a sleek black powder-coated finish. Built to withstand the elements with an IP54 rating, it offers durability and weather resistance. Compatible with LED GU10 and color-changing lamps, it provides versatile lighting options for stylish exterior illumination.
IP54 protection rated
30,000 hour lifetime
Related links
- Sylvania YOURHOME SYLWALL LUMINA E27 LED Bulbs 1 W Bulb shape
- Sylvania SYLWALL LUMINA E27 LED Bulbs 1 W Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 5 W(50 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W) Warm White, Bulb shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool Daylight, PAR 16 shape
