Sylvania ToLEDo Lynx D G24d LED Bulbs 10 W(26 W), 4000k, Cool White, U Shape shape
- RS Stock No.:
- 622-230
- Mfr. Part No.:
- 30223
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP1,339.68
(exc. VAT)
PHP1,500.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 30 unit(s) shipping from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,339.68 |
*price indicative
- RS Stock No.:
- 622-230
- Mfr. Part No.:
- 30223
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d | |
| Power | 10W | |
| Current | 6A | |
| Incandescent Equivalent Wattage | 26W | |
| Series | ToLEDo Lynx D | |
| Dimmable | No | |
| Lamp Shape | U Shape | |
| Colour | Cool White | |
| Colour Temperature | 4000k | |
| Voltage | 240V | |
| Luminous Flux | 1100lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Length | 164mm | |
| Standards/Approvals | CE, UKCA, IP20 | |
| Viewing Angle | 280 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d | ||
Power 10W | ||
Current 6A | ||
Incandescent Equivalent Wattage 26W | ||
Series ToLEDo Lynx D | ||
Dimmable No | ||
Lamp Shape U Shape | ||
Colour Cool White | ||
Colour Temperature 4000k | ||
Voltage 240V | ||
Luminous Flux 1100lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Length 164mm | ||
Standards/Approvals CE, UKCA, IP20 | ||
Viewing Angle 280 ° | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED replacement for compact fluorescent lamps offers an average rated life of 30,000 hours. It provides a quick, simple, and safe retrofit without the need for rewiring, making it the easiest way to upgrade existing luminaires to LED technology. Suitable for use with magnetic ballasts/CCG and direct mains 220-240V AC operation, it features low energy consumption and flicker-free performance. Its compact and durable construction allows operation within temperatures ranging from -20°C to 45°C.
IP20 protection rated
Suitable for household illumination
Related links
- Sylvania ToLEDo Lynx D G24d LED Bulbs 7 W(18 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx G24Q LED Bulbs 10 W(26 W) Cool White, U Bend shape
- Sylvania ToLEDo Lynx S G23 LED Bulbs 6 W(11 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx S G23 LED Bulbs 4.5 W(9 W) Cool White, U Shape shape
- Sylvania ToLEDo Lynx DE G24q-2 LED Bulbs 7 W(18 W) Cool White, U Bend shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Sylvania ToLEDo Platinum RT Candle E14 LED Bulbs 2.3 W(40 W) Cool White, Candle shape
- Sylvania ToLEDo Candle V7 806LM 840 E14 SL E14 LED Bulbs 6.5 W(60 W) Cool White, Candle shape
