Bailey Electric LED Bulbs 4.2 W
- RS Stock No.:
- 559-346
- Mfr. Part No.:
- 145774
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP903.60
(exc. VAT)
PHP1,012.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP903.60 |
*price indicative
- RS Stock No.:
- 559-346
- Mfr. Part No.:
- 145774
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 4.2W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 4.2W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 4.2 W
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Cool White, Gu10/Es50 shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- Bailey Electric LED Bulbs 5 W
- Bailey Electric LED Bulbs 4.3 W
- Bailey Electric LED Bulbs 6 W
