LED G45 E14 6W (41W) 490lm 827 Opal
- RS Stock No.:
- 559-311
- Mfr. Part No.:
- 80100040415
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP199.22
(exc. VAT)
PHP223.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199.22 |
*price indicative
- RS Stock No.:
- 559-311
- Mfr. Part No.:
- 80100040415
- Manufacturer:
- Bailey Electric & Electronics bv
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- EcoPack 3pcs LED G45 E27 3W 250lm 827 OP
- Orbitec G45 E14 LED GLS Bulb 4 W(40W) Warm White, Round shape
- LED A65 E27 20W (142W) 2452lm 827 Opal
- LED A60 E27 15W (99W) 1500lm 827 Opal
- Orbitec G45 LOW VOLTAGE E14 LED GLS Bulb 4 W(33W) Warm White, Round shape
- LED G45 E27 4.7W 400lm 830 100V-260V
- LED E14 T18X61 DIM 5W (48W) 600lm 827
- LED FIL 20X60 E14 DIM 2.5W 170lm 827 CL