Bailey Electric PL LED G23 LED Bulbs 5 W, 4000k, White

Subtotal (1 unit)*

PHP704.52

(exc. VAT)

PHP789.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 167 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP704.52

*price indicative

RS Stock No.:
559-298
Mfr. Part No.:
146731
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

G23

Power

5W

Current

38mA

Series

PL LED

Dimmable

No

Colour

White

Colour Temperature

4000k

Voltage

240V

Luminous Flux

700lm

Diameter

32mm

Lifespan

30000h

Length

218mm

Standards/Approvals

RoHS

Colour Rendering Index CRI

89%

Viewing Angle

270 °

COO (Country of Origin):
CN

Related links