Bailey Electric LED Bulbs 4.5 W
- RS Stock No.:
- 559-253
- Mfr. Part No.:
- 145230
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP1,613.33
(exc. VAT)
PHP1,806.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,613.33 |
*price indicative
- RS Stock No.:
- 559-253
- Mfr. Part No.:
- 145230
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 4.5W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 4.5W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
- Bailey Electric PL LED G24Q LED Bulbs 4.5 W White
- Sylvania B22 LED Bulbs 4.5 W(40 W) White
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania E27 LED Bulbs 4.5 W(40 W) White, Ball shape
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W) White, Candle shape
- Sylvania ToLEDo Lynx S G23 LED Bulbs 4.5 W(9 W) Cool White, U Shape shape
