Bailey Electric LED Bulbs 9 W
- RS Stock No.:
- 482-526
- Distrelec Article No.:
- 303-89-845
- Mfr. Part No.:
- 145706
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP1,776.58
(exc. VAT)
PHP1,989.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,776.58 |
*price indicative
- RS Stock No.:
- 482-526
- Distrelec Article No.:
- 303-89-845
- Mfr. Part No.:
- 145706
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 9W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 9W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric LED Bulbs 9 W
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- Bailey Electric PL LED G24Q LED Bulbs 9 W White
- Bailey Electric LED Linear R7S LED Bulbs 9 W(9 W) Warm White, R7S shape
- Bailey Electric PL LED G24d LED Bulbs 9 W White
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
