Pfannenberg BR50 BA15D LED Bulbs, Yellow, Circular shape
- RS Stock No.:
- 461-034
- Mfr. Part No.:
- 28213000111
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP26,693.41
(exc. VAT)
PHP29,896.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP26,693.41 |
*price indicative
- RS Stock No.:
- 461-034
- Mfr. Part No.:
- 28213000111
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Current | 10mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Yellow | |
| Voltage | 24V | |
| Diameter | 54mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Current 10mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Yellow | ||
Voltage 24V | ||
Diameter 54mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,blinking light,yellow,230AC,17cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
Related links
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Pfannenberg BR50 BA15D LED Bulbs Circular shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs 3.5 W Warm White, Reflector shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
