Pfannenberg BR50 BA15D LED Bulbs, Red, Circular shape
- RS Stock No.:
- 460-999
- Mfr. Part No.:
- 28213000104
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP19,559.61
(exc. VAT)
PHP21,906.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,559.61 |
*price indicative
- RS Stock No.:
- 460-999
- Mfr. Part No.:
- 28213000104
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Current | 21mA | |
| Series | BR50 | |
| Dimmable | No | |
| Lamp Shape | Circular | |
| Colour | Red | |
| Voltage | 24V | |
| Lifespan | 25000h | |
| Diameter | 54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Current 21mA | ||
Series BR50 | ||
Dimmable No | ||
Lamp Shape Circular | ||
Colour Red | ||
Voltage 24V | ||
Lifespan 25000h | ||
Diameter 54mm | ||
Standards/Approvals RoHS | ||
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications. The LED light source for BR50,BA15d,continuous light,red,230AC,4cd.
Versatile mounting options
Easy integration into an AS Interface bus system is possible with a separate module
