Philips Lighting MAS GU5.3 LED Bulbs, Warm White, MR16 shape
- RS Stock No.:
- 311-766
- Mfr. Part No.:
- 929003079102
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
PHP1,919.04
(exc. VAT)
PHP2,149.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,919.04 |
*price indicative
- RS Stock No.:
- 311-766
- Mfr. Part No.:
- 929003079102
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | MR16 | |
| Colour | Warm White | |
| Lifespan | 40000h | |
| Standards/Approvals | EU RoHS, EN 62471 RG1, CE | |
| Length | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape MR16 | ||
Colour Warm White | ||
Lifespan 40000h | ||
Standards/Approvals EU RoHS, EN 62471 RG1, CE | ||
Length 50.5mm | ||
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming feature.
EU RoHS compliant
Eye Comfort
