Bailey Electric LED PL G23 LED Bulbs, Warm White, Frost, Single Ended shape
- RS Stock No.:
- 296-815
- Distrelec Article No.:
- 300-83-456
- Mfr. Part No.:
- 80100039423
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP633.90
(exc. VAT)
PHP709.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 49 unit(s) shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP633.90 |
*price indicative
- RS Stock No.:
- 296-815
- Distrelec Article No.:
- 300-83-456
- Mfr. Part No.:
- 80100039423
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G23 | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Frost | |
| Colour | Warm White | |
| Lifespan | 20000h | |
| Standards/Approvals | IEC 62612, RoHS, EN 62471, EN 12464-1 | |
| Length | 166mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G23 | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Frost | ||
Colour Warm White | ||
Lifespan 20000h | ||
Standards/Approvals IEC 62612, RoHS, EN 62471, EN 12464-1 | ||
Length 166mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL TC-S G23 2P lamps are replacements for compact fluorescent lamps without integrated ballast. These lamps are ideal for public areas, corridors, offices, and restaurants. Installation: Remove capacitor if applicable, decoupling magnetic ballast is optional. Only suitable for parallel connection. Ambient temperature range: -20°C to +35°C.
Nominal voltage 220 to 240V
Nominal current 39mA
Power factor 0.7
Related links
- Bailey Electric LED PL G23 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL 2G7 4P LED Bulbs Frost, Single Ended shape
