Bailey Electric ECOPACK E14 LED Bulbs, Warm White, Clear, Candle shape

Subtotal (1 unit)*

PHP549.71

(exc. VAT)

PHP615.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP549.71

*price indicative

RS Stock No.:
296-803
Distrelec Article No.:
301-84-529
Mfr. Part No.:
142723
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E14

Series

ECOPACK

Lamp Shape

Candle

Lens Colour

Clear

Colour

Warm White

Lifespan

15000h

Length

98mm

Standards/Approvals

RoHS, EN 62471, EN 12464-1, EN 62612

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv C35 Eco Pack 3pcs LED Filament Candle Clear 220lm (22W) 230V-240V 320° 35x98mm B35 LED-lamp offers an economical and eco-friendly solution with 3 popular LED filament lamps in one package. The Eco Pack is priced affordably and comes in an environmentally conscious box with no plastic and only 1 color ink, reducing waste and making it more convenient for users.

Nominal voltage 220 to 240 V

Nominal current 20 mA

Power factor 0.9

Related links