SEEREP SLD E27 LED Bulbs, Cool White, Bulb shape

Subtotal (1 unit)*

PHP4,840.70

(exc. VAT)

PHP5,421.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,840.70

*price indicative

RS Stock No.:
288-888
Mfr. Part No.:
SLD9975X3
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

SLD

Lamp Shape

Bulb

Colour

Cool White

Lifespan

15000h

Standards/Approvals

RoHS

Length

264mm

COO (Country of Origin):
CN
The SEEREP Elliptical Lamp is a powerful, energy-efficient LED lighting solution designed for a variety of industrial and commercial applications with a robust design. It delivers neutral white light while offering excellent energy savings compared to traditional HID lamps.

Power Consumption of 52W

Luminous flux is 7600 lumens

Beam angle is 330 degree

Power factor is greater than 0.90

Related links