Better World
Philips Lighting MAS B22 LED Bulbs, Cool White, Frost, T shape
- RS Stock No.:
- 278-501
- Mfr. Part No.:
- 929002496902
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
PHP8,744.07
(exc. VAT)
PHP9,793.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 101 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,744.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 278-501
- Mfr. Part No.:
- 929002496902
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22 | |
| Series | MAS | |
| Lamp Shape | T | |
| Lens Colour | Frost | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Length | 425mm | |
| Standards/Approvals | IP60, RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22 | ||
Series MAS | ||
Lamp Shape T | ||
Lens Colour Frost | ||
Colour Cool White | ||
Lifespan 50000h | ||
Length 425mm | ||
Standards/Approvals IP60, RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Public (Road/Area – SOX) offers an easy and short payback LED solution to replace SOX systems. These lamps bring the LED benefits of energy efficiency and long lifetime to HID replacement. They also come with a low initial investment to ensure instant savings.
High Energy efficient lamps
Pleasant white light with CRI 70
Omnidirectional light around lamp
Related links
- Philips Lighting MAS B22 LED Bulbs Frost, T shape
- SEEREP ELD B22 LED Bulbs Frost, Bulb shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS E27 LED Bulbs T60 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS E40 LED Bulbs T70 shape
- Philips Lighting MAS E27 LED Bulbs Par30S shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
