LEDVANCE 409985 E27 LED Bulbs 10 W, 4000K, Cool White, Classic Bulb shape
- RS Stock No.:
- 110-971
- Mfr. Part No.:
- 4099854048883
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)**
PHP2,059.60
(exc. VAT)
PHP2,306.75
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | PHP2,059.60 | PHP205.96 |
**price indicative
- RS Stock No.:
- 110-971
- Mfr. Part No.:
- 4099854048883
- Manufacturer:
- LEDVANCE
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw