- RS Stock No.:
- 712-5547
- Mfr. Part No.:
- ILH-GD01-HWWH-SC201.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5547
- Mfr. Part No.:
- ILH-GD01-HWWH-SC201.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
Dragon 1 PowerStar LED Arrays
A functional replacement for the Osram OSTAR®, each Dragon1 PowerStar uses one Osram Golden Dragon Plus LED to produce outstanding brightness and luminance. PowerStars, from Intelligent LED Solutions (ILS), are powerful and compact LED light sources built on laminated substrates for optimum thermal management.
The Dragon1 Powerstars family come in a wide range of colour options with a viewing angle of 170°. Suitable applications include; effect lighting, decorative lighting, special lights, spot lighting, architectural lights and retail/entertainment lighting.
The Dragon1 Powerstars family come in a wide range of colour options with a viewing angle of 170°. Suitable applications include; effect lighting, decorative lighting, special lights, spot lighting, architectural lights and retail/entertainment lighting.
Contains one Osram Golden Dragon Plus LED
PowerStars can be linked together to produce longer chains
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x4.25mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
PowerStars can be linked together to produce longer chains
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x4.25mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
Warning
PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | White |
Colour Temperature | 2700K |
Typical Luminous Flux | 97 lm |
Outer Diameter | 20mm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Current |
Series | Dragon1 PowerStar |