- RS Stock No.:
- 893-4201
- Mfr. Part No.:
- Z50E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4201
- Mfr. Part No.:
- Z50E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Z Series RF Chokes
Ohmite Z series radio frequency plate chokes have a single-layer winding designed to avoid adverse harmonic effects and prevent breakdowns from high RF spkies. The Z series windings are insulated and protected by a moisture-proof coating.
Ohmite Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 7 μH |
Maximum DC Current | 1A |
Mounting Type | Through Hole |
Maximum DC Resistance | 980mΩ |
Tolerance | ±10% |
Diameter | 7.14mm |
Height | 25.4mm |
Dimensions | 7.14 (Dia.) x 25.4mm |
Maximum Self Resonant Frequency | 79MHz |
Series | Z |
Terminal Type | Axial Leaded |