EPCOS 2.8 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 10A Idc, 12.5mΩ Rdc, B82725S
- RS Stock No.:
- 871-1354
- Mfr. Part No.:
- B82725S2103N003
- Manufacturer:
- EPCOS
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP528.94
(exc. VAT)
PHP592.41
(inc. VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP528.94 |
10 - 49 | PHP513.07 |
50 - 99 | PHP497.67 |
100 - 319 | PHP482.74 |
320 + | PHP468.26 |
- RS Stock No.:
- 871-1354
- Mfr. Part No.:
- B82725S2103N003
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B82725S Series Toroidal Inductors
Current-compensated ring core double chokes, B82725S2 Series made of Ferrite core with epoxy coating (UL 94 V-0) with a
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 2.8 mH |
Maximum DC Current | 10A |
Mounting Type | Radial |
Maximum DC Resistance | 12.5mΩ |
Tolerance | ±30% |
Length | 40.4mm |
Depth | 20.5mm |
Height | 37mm |
Dimensions | 40.4 x 20.5 x 37mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 22.86mm |
Series | B82725S |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.32mm |