- RS Stock No.:
- 852-3863
- Mfr. Part No.:
- IMS05EB103K
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3863
- Mfr. Part No.:
- IMS05EB103K
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay IMS05 Series Axial Inductor
The IMS-05 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 24mA |
Mounting Type | Axial |
Maximum DC Resistance | 137Ω |
Tolerance | ±10% |
Diameter | 4.11mm |
Length | 83.55mm |
Height | 10.41mm |
Dimensions | 4.11 (Dia.) x 10.41mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.8MHz |
Series | IMS |
Lead Diameter | 0.63mm |
Minimum Quality Factor | 60 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Axial Leaded |