- RS Stock No.:
- 850-7271
- Mfr. Part No.:
- CTX100-5-52-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 850-7271
- Mfr. Part No.:
- CTX100-5-52-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTX Series
Professional range of Cooper Bussmann power inductors from the CTX series.
Radial
Core Material - Powdered Iron
Core Material - Powdered Iron
Cooper Bussmann Power Inductor
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 8.2A |
Mounting Type | Radial |
Maximum DC Resistance | 27mΩ |
Tolerance | ±20% |
Diameter | 37.8mm |
Height | 16.8mm |
Dimensions | 37.8 (Dia.) x 16.8mm |
Core Material | Iron |
Lead Pitch | 13.6mm |
Series | CTX |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.49mm |