- RS Stock No.:
- 751-1787
- Mfr. Part No.:
- 7G14C-100M
- Manufacturer:
- SAGAMI ELEC
Available for back order.
Added
Price Each (In a Pack of 10)
PHP131.263
(exc. VAT)
PHP147.015
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP131.263 | PHP1,312.63 |
50 - 90 | PHP119.027 | PHP1,190.27 |
100 - 190 | PHP109.015 | PHP1,090.15 |
200 - 390 | PHP93.442 | PHP934.42 |
400 + | PHP84.542 | PHP845.42 |
*price indicative |
- RS Stock No.:
- 751-1787
- Mfr. Part No.:
- 7G14C-100M
- Manufacturer:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G14A/C/D/J/M/N Series Shielded Radial Chokes
Sagami 7G14A/C/D/J/M/N power inductors are magnetically shielded, high current and low resistance compact type. The 7G14A/C/D/J/M/N inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 13.5A |
Mounting Type | Radial |
Maximum DC Resistance | 12.3mΩ |
Tolerance | ±20% |
Length | 14mm |
Depth | 7.6mm |
Height | 16mm |
Dimensions | 14 x 7.6 x 16mm |
Lead Pitch | 9.2mm |
Series | 7G14C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |