- RS Stock No.:
- 751-1743
- Mfr. Part No.:
- 7G13A-150M
- Manufacturer:
- SAGAMI ELEC
Available for back order.
Added
Price Each (In a Pack of 10)
PHP111.24
(exc. VAT)
PHP124.59
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP111.24 | PHP1,112.40 |
50 - 90 | PHP101.228 | PHP1,012.28 |
100 - 190 | PHP92.329 | PHP923.29 |
200 - 390 | PHP78.98 | PHP789.80 |
400 + | PHP71.194 | PHP711.94 |
*price indicative |
- RS Stock No.:
- 751-1743
- Mfr. Part No.:
- 7G13A-150M
- Manufacturer:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G13A/C Series Shielded Radial Chokes
Sagami 7G13A/C power inductors are magnetically shielded, high current and low resistance compact type. The 7G13A/C inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 7.5A |
Mounting Type | Radial |
Maximum DC Resistance | 6.8mΩ |
Tolerance | ±20% |
Length | 13mm |
Depth | 8.4mm |
Height | 15mm |
Dimensions | 13 x 8.4 x 15mm |
Lead Pitch | 8.4mm |
Series | 7G13A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |