- RS Stock No.:
- 742-7982
- Mfr. Part No.:
- PE-53114NL
- Manufacturer:
- Pulse
Discontinued product
- RS Stock No.:
- 742-7982
- Mfr. Part No.:
- PE-53114NL
- Manufacturer:
- Pulse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulse Toroid Inductors for National Semiconductors 50kHz Simple Switcher™
Pulse Toroid Inductors designed for use with National Semiconductors 50kHz Simple Switcher™, device numbers LM2574 / LM2575 / LM2576. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.
Pulse Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 640mA |
Mounting Type | Radial |
Maximum DC Resistance | 160mΩ |
Tolerance | ±20% |
Length | 24.64mm |
Depth | 15.5mm |
Height | 27.94mm |
Dimensions | 24.64 x 15.5 x 27.94mm |
Lead Pitch | 11.44mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.635mm |