Panasonic 68 μH ±10% Ferrite Leaded Inductor, 3.2A Idc, 57mΩ Rdc, ELC16B
- RS Stock No.:
- 675-5548
- Mfr. Part No.:
- ELC16B680L
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Leaded Inductors
Available for back order.
Price Each (In a Pack of 5)
PHP89.296
(exc. VAT)
PHP100.012
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP89.296 | PHP446.48 |
50 - 95 | PHP60.814 | PHP304.07 |
100 - 495 | PHP60.43 | PHP302.15 |
500 - 995 | PHP58.786 | PHP293.93 |
1000 + | PHP58.396 | PHP291.98 |
*price indicative |
Packaging Options:
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 675-5548
- Mfr. Part No.:
- ELC16B680L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
Inductance | 68 μH |
Maximum DC Current | 3.2A |
Mounting Type | Radial |
Maximum DC Resistance | 57mΩ |
Tolerance | ±10% |
Length | 16mm |
Height | 23mm |
Dimensions | 16 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Lead Diameter | 1mm |
Terminal Type | Through Hole |
Available for back order.
Price Each (In a Pack of 5)
PHP89.296
(exc. VAT)
PHP100.012
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP89.296 | PHP446.48 |
50 - 95 | PHP60.814 | PHP304.07 |
100 - 495 | PHP60.43 | PHP302.15 |
500 - 995 | PHP58.786 | PHP293.93 |
1000 + | PHP58.396 | PHP291.98 |
*price indicative |
Packaging Options:
Alternative
This product is not currently available. Here is our alternative recommendation.
