Wurth Elektronik 1.5 μH Leaded Inductor 3 Ω

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP551.69

(exc. VAT)

PHP617.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP551.69
10 - 49PHP447.14
50 - 99PHP341.84
100 +PHP269.91

*price indicative

RS Stock No.:
486-346
Distrelec Article No.:
301-89-317
Mfr. Part No.:
744772152
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Leaded Inductor

Core Material

Ferrite

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

COO (Country of Origin):
CN