Landport Batteries 12 V, T3 Lead Acid Battery, 18 Ah, 77mm x 168 mm

Subtotal (1 unit)*

PHP3,110.83

(exc. VAT)

PHP3,484.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,110.83

*price indicative

RS Stock No.:
297-051
Mfr. Part No.:
NSA LP12-18T3VDS
Manufacturer:
Landport Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Landport Batteries

Battery Capacity

18Ah

Product Type

Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA AGM

Designed for Cyclic Application

Yes

Application

All Purpose

Termination Type

T3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-15°C

Weight

5.4kg

Standards/Approvals

IEC 60896, ISO 9001 and ISO 14001, EU Battery Directive, UKCA Certified, UL, ISO45001, IATF16949, CE Certified

Series

LP

Width

77mm

Height

168mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.

Absorbent Glass Mat technology

Reliable and safe performance

Long service life of 3 to 5 years in standby application at 25°C

Suitable for multipurpose applications