E4980B/E4980B-001 Bench LCR Meter
- RS Stock No.:
- 656-138
- Mfr. Part No.:
- E4980B/E4980B-001
- Manufacturer:
- Keysight Technologies
N
Subtotal (1 unit)*
PHP2,544,265.40
(exc. VAT)
PHP2,849,577.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,544,265.40 |
*price indicative
- RS Stock No.:
- 656-138
- Mfr. Part No.:
- E4980B/E4980B-001
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Test Frequency | 2MHz | |
| Bench/Handheld | Bench | |
| Model Number p | E4980B/E4980B-001 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Test Frequency 2MHz | ||
Bench/Handheld Bench | ||
Model Number p E4980B/E4980B-001 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Precision LCR meter with Power and DC Bias enhancement and combines accuracy, speed, and versatility for a wide range of component measurements. It is an essential tool for general R&D and manufacturing test of components and materials, offering fast measurement speed and performance at both low and high impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhances your design and test productivity. For materials measurements, it paired with the Keysight N1500A-005/006 materials measurement suite simplifies the measurement process from fixture setup to report generation.
20 Hz to 2 MHz frequency with four digit resolution
20 Vrms test signal
High speed measurements
201 points list measurement sweep
Versatile PC connectivity
20 Vrms test signal
High speed measurements
201 points list measurement sweep
Versatile PC connectivity
Related links
- E4980B Bench LCR Meter
- E4980BL/E4980BL-102 Bench LCR Meter
- RS PRO LCR-6020 Bench LCR Meter 9.9mF 9999H
- E4980BL/E4980BL-032 Bench LCR Meter
- RS PRO LCR-6300 Bench LCR Meter 9.9mF 9999H
- RS PRO LCR-6200 Bench LCR Meter 9.9mF 9999H
- RS PRO LCR-6002 Bench LCR Meter 9.9mF 9999H
- RS PRO LCR-6100 Bench LCR Meter 9.9mF 9999H
