- RS Stock No.:
- 163-5194
- Mfr. Part No.:
- EA EPA20-A
- Manufacturer:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 163-5194
- Mfr. Part No.:
- EA EPA20-A
- Manufacturer:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2" mono ePaper display. The resolution is 172x72 dots. The display provides 4 grey scales. It comes ready equipped with SPI interface, the power supply is 3.3V.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Resolution | 172 x 72pixels |
Viewing Area Width | 49.56mm |
Viewing Area Height | 22.16mm |
Viewing Area Dimensions | 50 x 22mm |
Interface Type | SPI |
External Depth | 1.18mm |
Background Colour | Black / White |
External Height | 29.2mm |
External Dimensions | 29.2 x 59.2 x 1.18mm |
External Width | 59.2mm |
Controller Type | SSD1606 |
Display Mode | Monochrome |
Display Matrix Technology | TFT |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Voltage Rating | 3.3V |
Series | EA EPA |
Current Rating | 20mA |
Display Diagonal Size | 2in |
Operating Temperature Range | 0 → +50°C |